

FAM1-400-400-0.2-1A | |
|---|---|
DigiKey Part Number | FAM1-400-400-0.2-1A-ND |
Manufacturer | |
Manufacturer Product Number | FAM1-400-400-0.2-1A |
Description | RF ABSORB SHEET 15.748"X15.748" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 15.748" (400.00mm) X 15.748" (400.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Category | Length 15.748" (400.00mm) |
Manufacturer t-Global Technology | Width 15.748" (400.00mm) |
Series | Thickness - Overall 0.008" (0.20mm) |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Single Sided |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.10000 | $70.10 |

