

DC0001/14-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0001/14-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0001/14-TG-A482K-0.1-0 |
Description | THERM PAD 45.21X31.75MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 45.21mm x 31.75mm Rhombus |
Datasheet | Datasheet |
Category | Outline 45.21mm x 31.75mm |
Manufacturer t-Global Technology | Thickness 0.0039" (0.100mm) |
Series | Material Silicone |
Packaging Box | Color Red |
Part Status Not For New Designs | Thermal Conductivity 2.3W/m-K |
Usage TO-3 | Shelf Life 24 Months |
Type Die-Cut Pad, Sheet | Shelf Life Start Date of Purchase |
Shape Rhombus | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.27600 | $12.76 |
| 25 | $1.21480 | $30.37 |
| 50 | $1.17080 | $58.54 |
| 100 | $1.12860 | $112.86 |
| 250 | $1.07496 | $268.74 |
| 500 | $1.05282 | $526.41 |

