
SM300PC1 | |
|---|---|
DigiKey Part Number | 746-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM300PC1 |
Description | RF TXRX MOD ISM<1GHZ CHIP SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 900MHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -121dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Memory Size 192kB Flash |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 18mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 85mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 900MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 150kbps | Package / Case Module |
Power - Output 20dBm |

