
SC020-010 | |
|---|---|
DigiKey Part Number | 746-1067-ND |
Manufacturer | |
Manufacturer Product Number | SC020-010 |
Description | GATEWAY SNAP E20 2.4GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 2.4GHz 802.11 a/b/g/n, SNAP Ethernet, MicroUSB, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 a/b/g/n, SNAP |
Manufacturer Synapse Wireless | Frequency 2.4GHz |
Series | Applications Wireless Mesh Networks |
Packaging Box | Interface Ethernet, MicroUSB, USB |
Part Status Active | Voltage - Supply 11V ~ 26V |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,127.92000 | $1,127.92 |
| 10 | $1,006.27900 | $10,062.79 |


