



TT253NC | |
|---|---|
DigiKey Part Number | SC2575-ND |
Manufacturer | |
Manufacturer Product Number | TT253NC |
Description | CONN PLUG STEREO 4.39MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.39mm (0.173") Phone Plug Stereo (3 Conductor, TRS) Connector Solder Cup |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Internal Interlock |
Connector Type Phone Plug | Mating Length/Depth 0.870" (22.00mm) |
Gender Male | Contact Material - Plating Natural |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Gold, Black |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Handle |
Actual Diameter 0.173" (4.39mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.50000 | $48.50 |
| 10 | $41.22100 | $412.21 |
| 25 | $38.64040 | $966.01 |
| 50 | $36.79720 | $1,839.86 |
| 100 | $35.04230 | $3,504.23 |
| 300 | $32.43187 | $9,729.56 |


