
35RM3AULS | |
|---|---|
DigiKey Part Number | 137-35RM3AULS-ND |
Manufacturer | |
Manufacturer Product Number | 35RM3AULS |
Description | 3.5MM STEREO JACK, REAR MOUNT, G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Panel Mount |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Locking, Sealed, IP66 |
Connector Type Phone Jack | Contact Material - Plating Gold |
Gender Female | Body Color Silver |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Copper Alloy |
Industry Recognized Mating Diameter | Contact Material Beryllium Copper |
Actual Diameter 0.138" (3.50mm) | Panel Hole Size 0.390" (9.91mm) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.60510 | $2,360.51 |


