
35FM3AUL | |
|---|---|
DigiKey Part Number | 137-35FM3AUL-ND |
Manufacturer | |
Manufacturer Product Number | 35FM3AUL |
Description | 3.5MM STEREO JACK, FRONT MOUNT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Features Locking |
Part Status Active | Contact Material - Plating Gold |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Silver |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Copper Alloy |
Industry Recognized Mating Diameter | Contact Material Beryllium Copper |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Panel Hole Size 0.390" (9.91mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $22.29250 | $2,229.25 |

