Solid State Drive (SSD) FLASH - NAND (TLC) 160GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPC160GM1AG2TO-C-8C-51P-STD

DigiKey Part Number
1052-SFPC160GM1AG2TO-C-8C-51P-STD-ND
Manufacturer
Manufacturer Product Number
SFPC160GM1AG2TO-C-8C-51P-STD
Description
SSD 160GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 160GB NVMe M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
1.6GB/s
Series
Speed - Write
1GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
NVMe
Memory Size
160GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.23mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN2600MD160GI-1TB8-2DB-STDSwissbit01052-SN2600MD160GI-1TB8-2DB-STD-ND$1,224.25000MFR Recommended
In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$1,646.20000$1,646.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.