
3C-GRIP | |
|---|---|
DigiKey Part Number | 232-3C-GRIP-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 3C-GRIP |
Description | SOFT GRIP COATED TWEEZERS - ANTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3C 4.33" (110.0mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Ultra Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Active | Pattern Number 3C |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.22000 | $81.22 |
| 5 | $75.28000 | $376.40 |
| 10 | $72.85800 | $728.58 |
| 25 | $69.77760 | $1,744.44 |

