
RR1220P-101-D | |
|---|---|
DigiKey Part Number | RR12P100DTR-ND - Tape & Reel (TR) RR12P100DCT-ND - Cut Tape (CT) RR12P100DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-101-D |
Description | RES SMD 100 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-101-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.04680 | $1.17 |
| 50 | $0.04400 | $2.20 |
| 100 | $0.04170 | $4.17 |
| 250 | $0.03864 | $9.66 |
| 500 | $0.03654 | $18.27 |
| 1,000 | $0.03456 | $34.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03327 | $166.35 |
| 10,000 | $0.03173 | $317.30 |
| 15,000 | $0.03091 | $463.65 |
| 25,000 | $0.02995 | $748.75 |
| 35,000 | $0.02936 | $1,027.60 |
| 50,000 | $0.02878 | $1,439.00 |

