
RR0816P-5761-D-74H | |
|---|---|
DigiKey Part Number | RR08P5.76KDTR-ND - Tape & Reel (TR) RR08P5.76KDCT-ND - Cut Tape (CT) RR08P5.76KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-5761-D-74H |
Description | RES SMD 5.76KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-5761-D-74H Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03760 | $0.94 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.03390 | $3.39 |
| 250 | $0.03136 | $7.84 |
| 500 | $0.02964 | $14.82 |
| 1,000 | $0.02801 | $28.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02694 | $134.70 |
| 10,000 | $0.02567 | $256.70 |
| 15,000 | $0.02499 | $374.85 |
| 25,000 | $0.02420 | $605.00 |
| 35,000 | $0.02372 | $830.20 |
| 50,000 | $0.02324 | $1,162.00 |



