33.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-3322-D-51C

DigiKey Part Number
RR08P33.2KDTR-ND - Tape & Reel (TR)
RR08P33.2KDCT-ND - Cut Tape (CT)
RR08P33.2KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-3322-D-51C
Description
RES SMD 33.2KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-3322-D-51C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-3322-B-T5Susumu101,254RG16P33.2KBCT-ND$0.18000Upgrade
RP73PF1J33K2BTDFTE Connectivity Passive Product1,3641712-RP73PF1J33K2BTDFCT-ND$0.49000Direct
CPF0603B33K2E1TE Connectivity Passive Product3951712-CPF0603B33K2E1CT-ND$0.43000Upgrade
ERA-3AEB3322VPanasonic Industry10,040P33.2KDBCT-ND$0.15000Upgrade
ERA-3AED3322VPanasonic Industry20,15710-ERA-3AED3322VCT-ND$0.15000Upgrade
In-Stock: 12,895
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04000$0.40
25$0.03760$0.94
50$0.03580$1.79
100$0.03390$3.39
250$0.03136$7.84
500$0.02964$14.82
1,000$0.02801$28.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02694$134.70
10,000$0.02567$256.70
15,000$0.02499$374.85
25,000$0.02420$605.00
35,000$0.02372$830.20
50,000$0.02324$1,162.00
Manufacturers Standard Package