62 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510R-620-D

DigiKey Part Number
408-RR0510R-620-DTR-ND - Tape & Reel (TR)
408-RR0510R-620-DCT-ND - Cut Tape (CT)
408-RR0510R-620-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510R-620-D
Description
RES SMD 62 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510R-620-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005P-620-B-T5Susumu2,996RG10P62BCT-ND$0.25000Upgrade
CPF0402B62RE1TE Connectivity Passive Product3,387A102938CT-ND$0.40000Upgrade
ERA-2AEB620XPanasonic Industry16,598P62DCCT-ND$0.17000Upgrade
ERA-2AED620XPanasonic Industry30,08310-ERA-2AED620XCT-ND$0.15000Upgrade
RT0402BRD0762RLYAGEO1,21513-RT0402BRD0762RLCT-ND$0.15000Upgrade
In-Stock: 9,890
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03900$0.39
25$0.03640$0.91
50$0.03420$1.71
100$0.03250$3.25
250$0.03008$7.52
500$0.02840$14.20
1,000$0.02687$26.87
5,000$0.02379$118.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02461$246.10
20,000$0.02352$470.40
30,000$0.02294$688.20
50,000$0.02227$1,113.50
70,000$0.02186$1,530.20
100,000$0.02145$2,145.00
Manufacturers Standard Package