
RR0510R-620-D | |
|---|---|
DigiKey Part Number | 408-RR0510R-620-DTR-ND - Tape & Reel (TR) 408-RR0510R-620-DCT-ND - Cut Tape (CT) 408-RR0510R-620-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510R-620-D |
Description | RES SMD 62 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510R-620-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005P-620-B-T5 | Susumu | 2,996 | RG10P62BCT-ND | $0.25000 | Upgrade |
| CPF0402B62RE1 | TE Connectivity Passive Product | 3,387 | A102938CT-ND | $0.40000 | Upgrade |
| ERA-2AEB620X | Panasonic Industry | 16,598 | P62DCCT-ND | $0.17000 | Upgrade |
| ERA-2AED620X | Panasonic Industry | 30,083 | 10-ERA-2AED620XCT-ND | $0.15000 | Upgrade |
| RT0402BRD0762RL | YAGEO | 1,215 | 13-RT0402BRD0762RLCT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.03420 | $1.71 |
| 100 | $0.03250 | $3.25 |
| 250 | $0.03008 | $7.52 |
| 500 | $0.02840 | $14.20 |
| 1,000 | $0.02687 | $26.87 |
| 5,000 | $0.02379 | $118.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02461 | $246.10 |
| 20,000 | $0.02352 | $470.40 |
| 30,000 | $0.02294 | $688.20 |
| 50,000 | $0.02227 | $1,113.50 |
| 70,000 | $0.02186 | $1,530.20 |
| 100,000 | $0.02145 | $2,145.00 |

