51 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-51R0-D-T5

DigiKey Part Number
408-RG3216P-51R0-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-51R0-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-51R0-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-51R0-D-T5
Description
RES SMD 51 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-51R0-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-51R0-B-T1Susumu2,934408-RG3216P-51R0-B-T1CT-ND$0.39000Parametric Equivalent
RT1206DRD0751RLYAGEO1,599311-2946-1-ND$0.15000Direct
ERA-8AEB510VPanasonic Industry12,777P51BCCT-ND$0.42000Upgrade
RT1206BRD0751RLYAGEO534YAG2057CT-ND$0.32000Upgrade
In-Stock: 4,783
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.16200$1.62
25$0.15040$3.76
50$0.14200$7.10
100$0.13410$13.41
250$0.12448$31.12
500$0.11790$58.95
1,000$0.11186$111.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10858$542.90
10,000$0.10400$1,040.00
15,000$0.10156$1,523.40
25,000$0.09875$2,468.75
35,000$0.09703$3,396.05
50,000$0.09533$4,766.50
Manufacturers Standard Package