
RG3216P-51R0-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-51R0-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-51R0-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-51R0-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-51R0-D-T5 |
Description | RES SMD 51 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-51R0-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-51R0-B-T1 | Susumu | 2,934 | 408-RG3216P-51R0-B-T1CT-ND | $0.39000 | Parametric Equivalent |
| RT1206DRD0751RL | YAGEO | 1,599 | 311-2946-1-ND | $0.15000 | Direct |
| ERA-8AEB510V | Panasonic Industry | 12,777 | P51BCCT-ND | $0.42000 | Upgrade |
| RT1206BRD0751RL | YAGEO | 534 | YAG2057CT-ND | $0.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16200 | $1.62 |
| 25 | $0.15040 | $3.76 |
| 50 | $0.14200 | $7.10 |
| 100 | $0.13410 | $13.41 |
| 250 | $0.12448 | $31.12 |
| 500 | $0.11790 | $58.95 |
| 1,000 | $0.11186 | $111.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10858 | $542.90 |
| 10,000 | $0.10400 | $1,040.00 |
| 15,000 | $0.10156 | $1,523.40 |
| 25,000 | $0.09875 | $2,468.75 |
| 35,000 | $0.09703 | $3,396.05 |
| 50,000 | $0.09533 | $4,766.50 |

