
PCMB063T-4R7MS | |
|---|---|
DigiKey Part Number | 408-1525-2-ND - Tape & Reel (TR) 408-1525-1-ND - Cut Tape (CT) 408-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB063T-4R7MS |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.41300 | $14.13 |
| 100 | $1.16220 | $116.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97513 | $975.13 |
| 2,000 | $0.91959 | $1,839.18 |
| 3,000 | $0.88862 | $2,665.86 |
| 5,000 | $0.85111 | $4,255.55 |
| 7,000 | $0.82730 | $5,791.10 |
| 10,000 | $0.81519 | $8,151.90 |

