
PCMB053T-2R2MS | |
|---|---|
DigiKey Part Number | 408-1519-2-ND - Tape & Reel (TR) 408-1519-1-ND - Cut Tape (CT) 408-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB053T-2R2MS |
Description | FIXED IND 2.2UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 5.5 A 35mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.191" L x 0.185" W (4.85mm x 4.70mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.12600 | $11.26 |
| 100 | $0.92540 | $92.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74651 | $746.51 |
| 2,000 | $0.70396 | $1,407.92 |
| 3,000 | $0.68023 | $2,040.69 |
| 5,000 | $0.65150 | $3,257.50 |
| 7,000 | $0.63326 | $4,432.82 |
| 10,000 | $0.61450 | $6,145.00 |

