
VZU331M1VTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZU331M1VTR-0810STR-ND - Tape & Reel (TR) 4403-VZU331M1VTR-0810SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZU331M1VTR-0810S |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 80 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.65300 | $6.53 |
| 50 | $0.48820 | $24.41 |
| 100 | $0.43630 | $43.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.34654 | $173.27 |
| 1,000 | $0.31822 | $318.22 |
| 1,500 | $0.30391 | $455.87 |
| 2,500 | $0.28796 | $719.90 |
| 3,500 | $0.27859 | $975.07 |
| 5,000 | $0.26953 | $1,347.65 |

