
VZH471M1ETR-1010CS | |
|---|---|
DigiKey Part Number | 4403-VZH471M1ETR-1010CSTR-ND - Tape & Reel (TR) 4403-VZH471M1ETR-1010CSCT-ND - Cut Tape (CT) 4403-VZH471M1ETR-1010CSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH471M1ETR-1010CS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 80 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83400 | $8.34 |
| 50 | $0.62980 | $31.49 |
| 100 | $0.56520 | $56.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.45360 | $226.80 |
| 1,000 | $0.41845 | $418.45 |
| 1,500 | $0.40071 | $601.07 |
| 2,500 | $0.38092 | $952.30 |
| 3,500 | $0.36928 | $1,292.48 |
| 5,000 | $0.35804 | $1,790.20 |

