
VZH331M1ETR-0810CS | |
|---|---|
DigiKey Part Number | 4403-VZH331M1ETR-0810CSTR-ND - Tape & Reel (TR) 4403-VZH331M1ETR-0810CSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZH331M1ETR-0810CS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 150 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62400 | $6.24 |
| 50 | $0.46700 | $23.35 |
| 100 | $0.41680 | $41.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33042 | $165.21 |
| 1,000 | $0.30316 | $303.16 |
| 1,500 | $0.28940 | $434.10 |
| 2,500 | $0.27405 | $685.12 |
| 3,500 | $0.26502 | $927.57 |
| 5,000 | $0.25631 | $1,281.55 |

