
VZH101M1HTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VZH101M1HTR-1010STR-ND - Tape & Reel (TR) 4403-VZH101M1HTR-1010SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZH101M1HTR-1010S |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 553 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 180 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.54900 | $5.49 |
| 50 | $0.40800 | $20.40 |
| 100 | $0.36350 | $36.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.28660 | $143.30 |
| 1,000 | $0.26231 | $262.31 |
| 1,500 | $0.25005 | $375.07 |
| 2,500 | $0.23636 | $590.90 |
| 3,500 | $0.22832 | $799.12 |
| 5,000 | $0.22054 | $1,102.70 |

