VE-XXXXXXTR-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE-101M1VTR-0810S

DigiKey Part Number
4403-VE-101M1VTR-0810STR-ND - Tape & Reel (TR)
4403-VE-101M1VTR-0810SCT-ND - Cut Tape (CT)
4403-VE-101M1VTR-0810SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE-101M1VTR-0810S
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.55300$5.53
50$0.41160$20.58
100$0.36700$36.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.28942$144.71
1,000$0.26498$264.98
1,500$0.25263$378.95
2,500$0.23885$597.12
3,500$0.23075$807.62
5,000$0.22292$1,114.60
6,000$0.21920$1,315.20
12,000$0.20660$2,479.20
12,500$0.20593$2,574.12
Manufacturers Standard Package