10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE-100M1HTR-0505S

DigiKey Part Number
4403-VE-100M1HTR-0505STR-ND - Tape & Reel (TR)
4403-VE-100M1HTR-0505SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VE-100M1HTR-0505S
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36100$3.61
50$0.26480$13.24
100$0.23420$23.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.18130$90.65
1,000$0.16459$164.59
1,500$0.15615$234.23
2,500$0.14672$366.80
3,500$0.14117$494.09
5,000$0.13581$679.05
Manufacturers Standard Package