
RXW221M1VBK-1012S | |
|---|---|
DigiKey Part Number | 2616-RXW221M1VBK-1012S1-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1VBK-1012S |
Description | CAP ALUM 220UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Packaging Bag | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |

