
RXW221M1EBK-0811S | |
|---|---|
DigiKey Part Number | 2616-RXW221M1EBK-0811S1-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1EBK-0811S |
Description | CAP ALUM 220UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Packaging Bag | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |

