330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJA331M1VBK-1012S

DigiKey Part Number
2616-RJA331M1VBK-1012S1-ND
Manufacturer
Manufacturer Product Number
RJA331M1VBK-1012S
Description
CAP ALUM 330UF 20% 35V RADIAL
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bag
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from SURGE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.