MB40200V1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 2,892
Unit Price: $13.89000
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MB40200V1-000U-A99

DigiKey Part Number
259-1697-ND
Manufacturer
Manufacturer Product Number
MB40200V1-000U-A99
Description
FAN AXIAL 40X20MM VAPO 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
25.5dB(A)
Mfr
Power (Watts)
950 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.066 lb (29.94 g)
Width
20.00mm
Current Rating (Amps)
0.190A
Air Flow
8.9 CFM (0.249m³/min)
Voltage Range
3.5 ~ 6VDC
Static Pressure
0.210 in H2O (52.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF40200V1-1000U-A99Sunon Fans2,892259-1774-ND$13.89000Direct
Obsolete
This product is no longer manufactured. View Substitutes