Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK53W-1

DigiKey Part Number
1497-1167-2-ND - Tape & Reel (TR)
1497-1167-1-ND - Cut Tape (CT)
1497-1167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK53W-1
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDK53W-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,513
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.21400$2.14
100$0.14880$14.88
500$0.11876$59.38
1,000$0.10880$108.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10029$200.58
4,000$0.09305$372.20
6,000$0.08932$535.92
10,000$0.08510$851.00
14,000$0.08259$1,156.26
20,000$0.08014$1,602.80
Manufacturers Standard Package