
XZM2ACR53W-1 | |
|---|---|
DigiKey Part Number | 1497-1146-2-ND - Tape & Reel (TR) 1497-1146-1-ND - Cut Tape (CT) 1497-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR53W-1 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.73600 | $7.36 |
| 100 | $0.53450 | $53.45 |
| 500 | $0.44440 | $222.20 |
| 1,000 | $0.41483 | $414.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38970 | $779.40 |
| 4,000 | $0.36838 | $1,473.52 |
| 6,000 | $0.35745 | $2,144.70 |
| 10,000 | $0.34510 | $3,451.00 |
| 14,000 | $0.33776 | $4,728.64 |
| 20,000 | $0.33059 | $6,611.80 |

