
SCH (6X) 3 BLACK 6.0 | |
|---|---|
DigiKey Part Number | 2786-SCH(6X)3BLACK6.0-ND |
Manufacturer | |
Manufacturer Product Number | SCH (6X) 3 BLACK 6.0 |
Description | SCH (6X) 3 BLACK 6.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 6 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.748" (19.00mm) |
Mfr | Recovered Wall Thickness 0.157" (3.99mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 90°C |
Shrinkage Ratio | Shrink Temperature 121°C |
Inner Diameter - Supplied 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.79400 | $15.88 |

