
TSC2022IYST | |
|---|---|
DigiKey Part Number | 497-TSC2022IYSTTR-ND - Tape & Reel (TR) 497-TSC2022IYSTCT-ND - Cut Tape (CT) 497-TSC2022IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2022IYST |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.8V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 14.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.19900 | $21.99 |
| 25 | $2.00240 | $50.06 |
| 100 | $1.78630 | $178.63 |
| 250 | $1.68304 | $420.76 |
| 500 | $1.62086 | $810.43 |
| 1,000 | $1.56966 | $1,569.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.49285 | $5,971.40 |
| 8,000 | $1.46430 | $11,714.40 |

