Image for TS1220-6FP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1220-6FP

DigiKey Part Number
TS1220-6FP-ND
Manufacturer
Manufacturer Product Number
TS1220-6FP
Description
SCR 600V 12A TO-220AB FULL-PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Sensitive Gate Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
EDA/CAD Models
TS1220-6FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
5 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB Full-Pak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
2,000$0.76491$1,529.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.