TL081CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10,572
Unit Price: $1.63000
Datasheet

Similar


Texas Instruments
In Stock: 5,529
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,573
Unit Price: $0.87000
Datasheet

Similar


Texas Instruments
In Stock: 264
Unit Price: $1.49000
Datasheet

Similar


Texas Instruments
In Stock: 974
Unit Price: $1.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,387
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 2,054
Unit Price: $1.04000
Datasheet
J-FET Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081CN

DigiKey Part Number
497-2209-5-ND
Manufacturer
Manufacturer Product Number
TL081CN
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
TL081CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes