TL081ACDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,696
Unit Price: $1.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.16000
Datasheet

Similar


onsemi
In Stock: 2,923
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 7,949
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 12,511
Unit Price: $0.51000
Datasheet

Similar


Texas Instruments
In Stock: 2,135
Unit Price: $1.18000
Datasheet

Similar


Texas Instruments
In Stock: 1,228
Unit Price: $1.37000
Datasheet

Similar


Texas Instruments
In Stock: 1,749
Unit Price: $1.66000
Datasheet

Similar


Texas Instruments
In Stock: 4,338
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 542
Unit Price: $1.04000
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081ACDT

DigiKey Part Number
497-2207-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL081ACDT
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types