
TDA7333NTR | |
|---|---|
DigiKey Part Number | TDA7333NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7333NTR |
Description | IC SIGNAL PROC RDS/RDBS 16TSSOP |
Customer Reference | |
Detailed Description | RDS/RBDS Signal Processor IC 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RDS/RBDS Signal Processor | |
Applications | - | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

