
STM6524ALARDL6F | |
|---|---|
DigiKey Part Number | 497-12094-2-ND - Tape & Reel (TR) 497-12094-1-ND - Cut Tape (CT) 497-12094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6524ALARDL6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6524ALARDL6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.6x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.84200 | $18.42 |
| 25 | $1.67320 | $41.83 |
| 100 | $1.48780 | $148.78 |
| 250 | $1.39932 | $349.83 |
| 500 | $1.34604 | $673.02 |
| 1,000 | $1.30214 | $1,302.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24793 | $3,743.79 |
| 6,000 | $1.22140 | $7,328.40 |
| 9,000 | $1.20811 | $10,872.99 |

