IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz ~ 2.48GHz 129-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB55VGQ7

DigiKey Part Number
497-STM32WB55VGQ7-ND
Manufacturer
Manufacturer Product Number
STM32WB55VGQ7
Description
IC RF TXRX+MCU 802.15.4 129UFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz ~ 2.48GHz 129-UFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-100dBm
Memory Size
1MB Flash, 256kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USB
GPIO
72
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.5mA ~ 7.9mA
Current - Transmitting
5.2mA ~ 12.7mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
129-UFBGA
Supplier Device Package
129-UFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.64000$14.64
10$12.71200$127.12
25$12.04040$301.01
100$11.11800$1,111.80
250$10.56548$2,641.37
500$10.17552$5,087.76