MFR Recommended



STM32G484E-EVAL | |
|---|---|
DigiKey Part Number | 497-19494-ND |
Manufacturer | |
Manufacturer Product Number | STM32G484E-EVAL |
Description | EVALUATION BOARD WITH STM32G484Q |
Customer Reference | |
Detailed Description | STM32G484 STM32G4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part STM32G484 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Obsolete | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32G474E-EVAL1 | STMicroelectronics | 38 | 497-19493-ND | $523.69000 | MFR Recommended |


