


STM32F446RET6TR | |
|---|---|
DigiKey Part Number | 497-STM32F446RET6TR-ND - Tape & Reel (TR) 497-STM32F446RET6TRCT-ND - Cut Tape (CT) 497-STM32F446RET6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F446RET6TR |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446RET6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.61000 | $12.61 |
| 10 | $9.76800 | $97.68 |
| 25 | $9.05880 | $226.47 |
| 100 | $8.27810 | $827.81 |
| 250 | $7.90596 | $1,976.49 |
| 500 | $7.68168 | $3,840.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.49709 | $7,497.09 |
| 2,000 | $7.34520 | $14,690.40 |











