


STM32439I-EVAL2 | |
|---|---|
DigiKey Part Number | 497-13901-ND |
Manufacturer | |
Manufacturer Product Number | STM32439I-EVAL2 |
Description | STM32F439 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F439 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part STM32F439 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |







