N-Channel 600 V 8A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL16N60M2

DigiKey Part Number
497-16003-2-ND - Tape & Reel (TR)
497-16003-1-ND - Cut Tape (CT)
497-16003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL16N60M2
Description
MOSFET N-CH 600V 8A POWERFLAT HV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 8A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV
Datasheet
 Datasheet
EDA/CAD Models
STL16N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
704 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
52W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PowerFlat™ (5x6) HV
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
355mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,203
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.04000$5.04
10$3.26600$32.66
100$2.25780$225.78
500$1.82692$913.46
1,000$1.76268$1,762.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.51268$4,538.04
6,000$1.44009$8,640.54
Manufacturers Standard Package