Image for STGIF5CH60S-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIF5CH60S-X

DigiKey Part Number
497-STGIF5CH60S-X-ND
Manufacturer
Manufacturer Product Number
STGIF5CH60S-X
Description
IGBT IPM 600V 8A 26-PWRDIP MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 8 A 26-PowerDIP Module (1.146", 29.10mm)
Datasheet
 Datasheet
EDA/CAD Models
STGIF5CH60S-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
8 A
Voltage
600 V
Voltage - Isolation
1600Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.146", 29.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
156$8.20269$1,279.62
Manufacturers Standard Package