MP23DB01HP Microphone Audio Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-MIC008A

DigiKey Part Number
497-STEVAL-MIC008A-ND
Manufacturer
Manufacturer Product Number
STEVAL-MIC008A
Description
COUPON BOARD MP23DB01HP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
MP23DB01HP Microphone Audio Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Audio
Function
Microphone
Utilized IC / Part
MP23DB01HP
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
2-Channel (Dual)
Secondary Attributes
Digital Output
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$36.18000$36.18
Manufacturers Standard Package