
STEVAL-ISA012V1 | |
|---|---|
DigiKey Part Number | 497-5678-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA012V1 |
Description | EVAL BOARD FOR VIPER12A |
Customer Reference | |
Detailed Description | VIPer12A VIPER™ 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 550mW | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 100mA, 10mA | |
Voltage - Input | 90 ~ 450 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 60kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPer12A | |
Note | - |


