
STEVAL-IPT002V1 | |
|---|---|
DigiKey Part Number | 497-8939-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPT002V1 |
Description | EVAL BOARD FOR ST8024 |
Customer Reference | |
Detailed Description | ST8024 - Smart Card Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Memory | |
Function | Smart Card | |
Embedded | No | |
Utilized IC / Part | ST8024 | |
Primary Attributes | New Digital Systems (NDS) Compatible | |
Secondary Attributes | Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - |


