
STEVAL-IDI004V2 | |
|---|---|
DigiKey Part Number | 497-16087-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDI004V2 |
Description | EVAL INTERNET OF THINGS WIRELESS |
Customer Reference | |
Detailed Description | SP1ML-868, SPBT2632C2A.AT2, SPWF01SA.11, STM32F103RE - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part SP1ML-868, SPBT2632C2A.AT2, SPWF01SA.11, STM32F103RE |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic |
Part Status Obsolete | RF Frequency 868MHz, 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | Function Transceiver |
Frequency 868MHz, 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.99000 | $120.99 |








