


STEVAL-IDI001V1 | |
|---|---|
DigiKey Part Number | 497-16273-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDI001V1 |
Description | EVAL BOARD FOR SENSOR HUB APPS |
Customer Reference | |
Detailed Description | HTS221, LPS25H, LSM9DS1, MP34DT01, STM32F439, UVIS25M, VL6180X - Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part HTS221, LPS25H, LSM9DS1, MP34DT01, STM32F439, UVIS25M, VL6180X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $361.17000 | $361.17 |











