TDA7491MV - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-CCA043V1

DigiKey Part Number
497-13633-ND
Manufacturer
Manufacturer Product Number
STEVAL-CCA043V1
Description
EVAL BOARD FOR TDA7491MV
Customer Reference
Detailed Description
TDA7491MV - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
25W x 1 @ 6Ohm
Voltage - Supply
5V ~ 18V
Utilized IC / Part
TDA7491MV
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.