
STEVAL-CCA008V1 | |
|---|---|
DigiKey Part Number | 497-8259-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA008V1 |
Description | EVAL BOARD FOR TS4998 |
Customer Reference | |
Detailed Description | TS4998 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | TS4998 | |
Contents | Board(s) | |
Note | - |

